EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC21AT-I/SN

DigiKey Part Number
24LC21AT-I/SNTR-ND - Tape & Reel (TR)
24LC21AT-I/SNCT-ND - Cut Tape (CT)
24LC21AT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC21AT-I/SN
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC21AT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
10ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC21A-I/SNMicrochip Technology18924LC21A-I/SN-NDkr.3.21000Direct
24AA01-I/SNMicrochip Technology51924AA01-I/SN-NDkr.1.79000Similar
24AA014-I/SNMicrochip Technology17024AA014-I/SN-NDkr.2.24000Similar
24AA014H-I/SNMicrochip Technology55224AA014H-I/SN-NDkr.2.24000Similar
24AA014HT-I/SNMicrochip Technology17124AA014HT-I/SNCT-NDkr.2.37000Similar
In-Stock: 2.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.53000kr.3.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.3.23064kr.10,661.11
Manufacturers Standard Package
Unit Price without VAT:kr.3.53000
Unit Price with VAT:kr.4.41250