24LC00/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.24563
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.24563
Datasheet

Similar


Microchip Technology
In Stock: 104
Unit Price: kr.2.22000
Datasheet
EEPROM Memory IC 128bit I2C 400 kHz 3.5 µs 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC00/ST

DigiKey Part Number
24LC00/ST-ND
Manufacturer
Manufacturer Product Number
24LC00/ST
Description
IC EEPROM 128BIT I2C 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128bit I2C 400 kHz 3.5 µs 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC00/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
4ms
Part Status
Active
Access Time
3.5 µs
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
16 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC00T/STMicrochip Technology024LC00T/ST-NDkr.2.24563Direct
24AA00-I/STMicrochip Technology024AA00-I/ST-NDkr.2.24563Similar
24LC00-I/STMicrochip Technology10424LC00-I/ST-NDkr.2.22000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.100kr.2.24563kr.2,470.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.24563
Unit Price with VAT:kr.2.80704