24FC1026T-I/SM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5.882
Unit Price: kr.28.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.26.01578
Datasheet

Similar


Microchip Technology
In Stock: 2.121
Unit Price: kr.7.84000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 694
Unit Price: kr.7.84000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3.382
Unit Price: kr.8.36000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.65169
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.126
Unit Price: kr.24.05000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.116
Unit Price: kr.20.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: kr.7.46000
Datasheet

Similar


onsemi
In Stock: 1.231
Unit Price: kr.7.78000
Datasheet

Similar


STMicroelectronics
In Stock: 17.180
Unit Price: kr.11.64000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.290
Unit Price: kr.12.22000
Datasheet
EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC1026T-I/SM

DigiKey Part Number
24FC1026T-I/SM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FC1026T-I/SM
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOIJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24FC1026T-I/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100kr.7.65170kr.16,068.57
Manufacturers Standard Package
Unit Price without VAT:kr.7.65170
Unit Price with VAT:kr.9.56463