24CW1280T-I/CS1668 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.61000
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 4-CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CW1280T-I/CS1668

DigiKey Part Number
24CW1280T-I/CS1668TR-ND - Tape & Reel (TR)
24CW1280T-I/CS1668CT-ND - Cut Tape (CT)
24CW1280T-I/CS1668DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CW1280T-I/CS1668
Description
IC EEPROM 128KBIT I2C 4CSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 4-CSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Series
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
4-CSP
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24CW1280T-I/CS0668Microchip Technology024CW1280T-I/CS0668CT-NDkr.0.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.94000kr.4.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
95.000kr.5.33056kr.506,403.20
Unit Price without VAT:kr.4.94000
Unit Price with VAT:kr.6.17500