
DSA1203CA2-100M0000TVAO | |
|---|---|
DigiKey Part Number  | 150-DSA1203CA2-100M0000TVAOTR-ND - Tape & Reel (TR) 150-DSA1203CA2-100M0000TVAOCT-ND - Cut Tape (CT) 150-DSA1203CA2-100M0000TVAODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DSA1203CA2-100M0000TVAO  | 
Description  | MEMS OSC, AUTOMOTIVE, 100MHZ, LV  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 100 MHz  | |
Function  | Standby (Power Down)  | |
Output  | LVDS  | |
Voltage - Supply  | 2.25V ~ 3.63V  | |
Frequency Stability  | ±25ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 32mA (Typ)  | |
Ratings  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-VDFN  | |
Supplier Device Package  | 6-VDFN (3.2x2.5)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | |
Current - Supply (Disable) (Max)  | 5µA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.12.16000 | kr.12,160.00 | 
| Unit Price without VAT: | kr.12.16000 | 
|---|---|
| Unit Price with VAT: | kr.15.20000 | 

