24AA32A/SM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.3.06068
Datasheet

Similar


Microchip Technology
In Stock: 69
Unit Price: kr.3.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.44000
Datasheet

Similar


onsemi
In Stock: 5.826
Unit Price: kr.3.79000
Datasheet

Similar


STMicroelectronics
In Stock: 3.960
Unit Price: kr.2.57000
Datasheet

Similar


STMicroelectronics
In Stock: 2.525
Unit Price: kr.2.06000
Datasheet

Similar


STMicroelectronics
In Stock: 6.135
Unit Price: kr.1.86000
Datasheet

Similar


STMicroelectronics
In Stock: 1.732
Unit Price: kr.2.06000
Datasheet

Similar


STMicroelectronics
In Stock: 12.715
Unit Price: kr.1.86000
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA32A/SM

DigiKey Part Number
24AA32A/SM-ND
Manufacturer
Manufacturer Product Number
24AA32A/SM
Description
IC EEPROM 32KBIT I2C 8SOIJ
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24AA32A/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.