
24AA02T-I/MC | |
|---|---|
DigiKey Part Number | 24AA02T-I/MCTR-ND - Tape & Reel (TR) 24AA02T-I/MCCT-ND - Cut Tape (CT) 24AA02T-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA02T-I/MC |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24AA02T-I/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.59000 | kr.2.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.2.38896 | kr.7,883.57 |
| Unit Price without VAT: | kr.2.59000 |
|---|---|
| Unit Price with VAT: | kr.3.23750 |

