Parametric Equivalent

1N980B/TR | |
|---|---|
DigiKey Part Number | 150-1N980B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N980B/TR |
Description | DIODE ZENER 62V 500MW DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 185 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 417 | kr.12.60281 | kr.5,255.37 |
| Unit Price without VAT: | kr.12.60281 |
|---|---|
| Unit Price with VAT: | kr.15.75351 |



