
1N961B | |
|---|---|
DigiKey Part Number | 1N961BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N961B |
Description | DIODE ZENER 10V 500MW DO7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
EDA/CAD Models | 1N961B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.58000 | kr.20.58 |
| 100 | kr.19.09710 | kr.1,909.71 |
| Unit Price without VAT: | kr.20.58000 |
|---|---|
| Unit Price with VAT: | kr.25.72500 |



