
1N961A | |
|---|---|
DigiKey Part Number | 1N961A-ND |
Manufacturer | |
Manufacturer Product Number | 1N961A |
Description | DIODE ZENER 10V 500MW DO7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±10% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.50000 | kr.12.50 |
| 100 | kr.11.66620 | kr.1,166.62 |
| Unit Price without VAT: | kr.12.50000 |
|---|---|
| Unit Price with VAT: | kr.15.62500 |

