Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N827A-1E3 | |
|---|---|
DigiKey Part Number | 1N827A-1E3MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N827A-1E3 |
Description | DIODE ZENER 5.89V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.89 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | kr.50.69952 | kr.6,286.74 |
| Unit Price without VAT: | kr.50.69952 |
|---|---|
| Unit Price with VAT: | kr.63.37440 |


