1N823UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.27.83741
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.43.82893
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.31.29241
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.43.82894
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.38.49840
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.43.82895
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.67.71780
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.43.82912
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.247.08110
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.43.82912
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11234
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.82912
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.11229
Datasheet
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N823UR-1

DigiKey Part Number
1N823UR-1-ND
Manufacturer
Manufacturer Product Number
1N823UR-1
Description
DIODE ZENER 6.2V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N821AURMicrochip Technology01N821AUR-NDkr.27.83741Direct
1N821AUR-1Microchip Technology01N821AUR-1-NDkr.43.82893Direct
1N823AURMicrochip Technology01N823AUR-NDkr.31.29241Direct
1N823AUR-1Microchip Technology01N823AUR-1-NDkr.43.82894Direct
1N825AURMicrochip Technology0150-1N825AUR-NDkr.38.49840Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
199kr.43.82894kr.8,721.96
Unit Price without VAT:kr.43.82894
Unit Price with VAT:kr.54.78618