1N821UR-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.27.83741
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.43.82893
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.31.29241
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.43.82894
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.38.49840
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.43.82895
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.67.71780
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.43.82912
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.247.08110
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.43.82912
Datasheet
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N821UR-1

DigiKey Part Number
1N821UR-1-ND
Manufacturer
Manufacturer Product Number
1N821UR-1
Description
DIODE ZENER 6.2V 500MW DO213AA
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N821AURMicrochip Technology01N821AUR-NDkr.27.83741Direct
1N821AUR-1Microchip Technology01N821AUR-1-NDkr.43.82893Direct
1N823AURMicrochip Technology01N823AUR-NDkr.31.29241Direct
1N823AUR-1Microchip Technology01N823AUR-1-NDkr.43.82894Direct
1N825AURMicrochip Technology0150-1N825AUR-NDkr.38.49840Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
224kr.23.52469kr.5,269.53
Unit Price without VAT:kr.23.52469
Unit Price with VAT:kr.29.40586