
1N8173USE3/TR | |
---|---|
DigiKey Part Number | 150-1N8173USE3/TR-ND - Tape & Reel (TR) 150-1N8173USE3/TRCT-ND - Cut Tape (CT) 150-1N8173USE3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N8173USE3/TR |
Description | TVS DIODE 70VWM 113VC A SQMELF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 1.32A Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 1.32A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, A | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.151.04000 | kr.151.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.140.28800 | kr.14,028.80 |
Unit Price without VAT: | kr.151.04000 |
---|---|
Unit Price with VAT: | kr.188.80000 |