
1N8172US/TR | |
|---|---|
DigiKey Part Number | 150-1N8172US/TR-ND - Tape & Reel (TR) 150-1N8172US/TRCT-ND - Cut Tape (CT) 150-1N8172US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N8172US/TR |
Description | TVS DIODE 64VWM 103VC A SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 1.45A Ipp Tvs Diode Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 1.45A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, A | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.59000 | kr.150.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.139.85250 | kr.13,985.25 |
| Unit Price without VAT: | kr.150.59000 |
|---|---|
| Unit Price with VAT: | kr.188.23750 |

