1N750A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.69603
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.86398
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.44000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.08802
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.06397
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.79.87202
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N750A/TR

DigiKey Part Number
150-1N750A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N750A/TR
Description
DIODE ZENER 4.7V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
404kr.12.99215kr.5,248.83
Manufacturers Standard Package
Unit Price without VAT:kr.12.99215
Unit Price with VAT:kr.16.24019