
1N718A | |
|---|---|
DigiKey Part Number | 1N718A-ND |
Manufacturer | |
Manufacturer Product Number | 1N718A |
Description | DIODE ZENER 15V 250MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Through Hole DO-204AH (DO-35) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | kr.15.17480 | kr.5,280.83 |
| Unit Price without VAT: | kr.15.17480 |
|---|---|
| Unit Price with VAT: | kr.18.96850 |

