Diode 60 V 10A Surface Mount U3 (SMD-0.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6842/TR

DigiKey Part Number
150-1N6842/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6842/TR
Description
DIODE SCHOTTKY 60V 10A U3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount U3 (SMD-0.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
400pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
U3 (SMD-0.5)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.1,014.59230kr.101,459.23
Manufacturers Standard Package
Unit Price without VAT:kr.1,014.59230
Unit Price with VAT:kr.1,268.24038