
1N6761UR-1 | |
|---|---|
DigiKey Part Number | 1N6761UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N6761UR-1 |
Description | DIODE SCHOTTKY 100V 1A DO213AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.52000 | kr.43.52 |
| 100 | kr.40.38400 | kr.4,038.40 |
| Unit Price without VAT: | kr.43.52000 |
|---|---|
| Unit Price with VAT: | kr.54.40000 |



