
1N6677-1E3 | |
|---|---|
DigiKey Part Number | 150-1N6677-1E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N6677-1E3 |
Description | DIODE SCHOTTKY 40V 200MA DO204AH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | kr.24.96000 | kr.5,266.56 |
| Unit Price without VAT: | kr.24.96000 |
|---|---|
| Unit Price with VAT: | kr.31.20000 |


