
1N6642UB/TR | |
|---|---|
DigiKey Part Number | 150-1N6642UB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6642UB/TR |
Description | DIODE GEN PURP UB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Surface Mount UB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UB | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.98.63620 | kr.9,863.62 |
| Unit Price without VAT: | kr.98.63620 |
|---|---|
| Unit Price with VAT: | kr.123.29525 |

