Parametric Equivalent
Parametric Equivalent

1N6643US | |
|---|---|
DigiKey Part Number | 1N6643US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6643US |
Description | DIODE STANDARD 50V 300MA D5B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | 1N6643US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5B | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | kr.41.02341 | kr.5,292.02 |
| Unit Price without VAT: | kr.41.02341 |
|---|---|
| Unit Price with VAT: | kr.51.27926 |


