
1N6470US/TR | |
|---|---|
DigiKey Part Number | 150-1N6470US/TR-ND - Tape & Reel (TR) 150-1N6470US/TRCT-ND - Cut Tape (CT) 150-1N6470US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6470US/TR |
Description | TVS DIODE 6VWM 11VC D5C |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 137A Ipp Tvs Diode Surface Mount D-5C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 137A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.30000 | kr.95.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.80.96060 | kr.8,096.06 |
| Unit Price without VAT: | kr.95.30000 |
|---|---|
| Unit Price with VAT: | kr.119.12500 |

