1N6465 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.72.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.96.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.108.99200
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.109.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.105.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.84.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.79.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.027
Unit Price: kr.2.00000
Datasheet
B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6465

DigiKey Part Number
1N6465-ND
Manufacturer
Manufacturer Product Number
1N6465
Description
TVS DIODE 24VWM 41.4V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
41.4V Clamp 69A (8/20µs) Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
69A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.59.71260kr.5,971.26
Unit Price without VAT:kr.59.71260
Unit Price with VAT:kr.74.64075