Similar
Similar
Similar

1N6360 | |
|---|---|
DigiKey Part Number | 1N6360-ND |
Manufacturer | |
Manufacturer Product Number | 1N6360 |
Description | TVS DIODE 15VWM 20.6VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 20.6V Clamp 60A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 20.6V | |
Current - Peak Pulse (10/1000µs) | 60A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-202AA, DO-13, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.110.40310 | kr.11,040.31 |
| Unit Price without VAT: | kr.110.40310 |
|---|---|
| Unit Price with VAT: | kr.138.00388 |




