1N6345DUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.204.86040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.276.87770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.277.71360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3,166.07020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3,166.97040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.322.65740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.323.49330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.382.00630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.382.84220
Datasheet
Zener Diode 75 V 500 mW ±1% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6345DUS

DigiKey Part Number
150-1N6345DUS-ND
Manufacturer
Manufacturer Product Number
1N6345DUS
Description
DIODE ZENER 75V 500MW SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±1% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.203.89660kr.20,389.66
Unit Price without VAT:kr.203.89660
Unit Price with VAT:kr.254.87075