Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6328DUS/TR | |
|---|---|
DigiKey Part Number | 150-1N6328DUS/TR-ND - Tape & Reel (TR) 150-1N6328DUS/TRCT-ND - Cut Tape (CT) 150-1N6328DUS/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6328DUS/TR |
Description | DIODE ZENER 15V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±1% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | B, SQ-MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.48000 | kr.220.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.204.73250 | kr.20,473.25 |
| Unit Price without VAT: | kr.220.48000 |
|---|---|
| Unit Price with VAT: | kr.275.60000 |


