
| 1N6305 | |
|---|---|
| DigiKey Part Number | 1N6305-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1N6305 | 
| Description | DIODE STANDARD 100V 70A DO5 | 
| Manufacturer Standard Lead Time | 42 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 70A Stud Mount DO-5 (DO-203AB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 70A | |
| Voltage - Forward (Vf) (Max) @ If | 1.18 V @ 150 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 60 ns | |
| Current - Reverse Leakage @ Vr | 25 µA @ 100 V | |
| Capacitance @ Vr, F | 600pF @ 10V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-5 (DO-203AB) | |
| Operating Temperature - Junction | -65°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.684.73600 | kr.68,473.60 | 
| Unit Price without VAT: | kr.684.73600 | 
|---|---|
| Unit Price with VAT: | kr.855.92000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark