
1N6077 | |
|---|---|
DigiKey Part Number | 1N6077-ND |
Manufacturer | |
Manufacturer Product Number | 1N6077 |
Description | DIODE STANDARD 100V 1.3AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.3A Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.3A | |
Voltage - Forward (Vf) (Max) @ If | 1.76 V @ 18.8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.118.37690 | kr.11,837.69 |
| Unit Price without VAT: | kr.118.37690 |
|---|---|
| Unit Price with VAT: | kr.147.97113 |




