
1N6022D | |
|---|---|
DigiKey Part Number | 1N6022D-ND |
Manufacturer | |
Manufacturer Product Number | 1N6022D |
Description | DIODE ZENER 82V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 280 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | kr.28.93500 | kr.5,266.17 |
| Unit Price without VAT: | kr.28.93500 |
|---|---|
| Unit Price with VAT: | kr.36.16875 |

