1N5988 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.99731
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.12403
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.96849
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.99729
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.21228
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.93500
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 62.815
Unit Price: kr.21.73337
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.405
Unit Price: kr.21.73337
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 101.000
Unit Price: kr.0.25720
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.057
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


onsemi
In Stock: 9.730
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 35.000
Unit Price: kr.0.12860
Datasheet
Zener Diode 3.3 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5988

DigiKey Part Number
150-1N5988-ND
Manufacturer
Manufacturer Product Number
1N5988
Description
DIODE ZENER 3.3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 500 mV
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
278kr.18.90421kr.5,255.37
Unit Price without VAT:kr.18.90421
Unit Price with VAT:kr.23.63026