1N5985B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.12.21701
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.13.05290
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.46.87469
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.21228
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.93500
Datasheet

Similar


onsemi
In Stock: 2.796
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23.097
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.020
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.15339
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.979
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25.815
Unit Price: kr.0.25720
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.760
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6.387
Unit Price: kr.0.84000
Datasheet
Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5985B

DigiKey Part Number
1N5985BMS-ND
Manufacturer
Manufacturer Product Number
1N5985B
Description
DIODE ZENER 2.4V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
455kr.11.57400kr.5,266.17
Unit Price without VAT:kr.11.57400
Unit Price with VAT:kr.14.46750