1N5948C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.29596
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,649.23320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,061.53380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.183.89800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.229.80820
Datasheet
Zener Diode 91 V 1.25 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5948C

DigiKey Part Number
1N5948C-ND
Manufacturer
Manufacturer Product Number
1N5948C
Description
DIODE ZENER 91V 1.25W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 1.25 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 69.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
139kr.37.93698kr.5,273.24
Unit Price without VAT:kr.37.93698
Unit Price with VAT:kr.47.42123