
1N5916CG | |
---|---|
DigiKey Part Number | 150-1N5916CG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N5916CG |
Description | DIODE ZENER 4.3V 1.25W DO204AL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.25 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
157 | kr.33.53599 | kr.5,265.15 |
Unit Price without VAT: | kr.33.53599 |
---|---|
Unit Price with VAT: | kr.41.91999 |