
1N5822/TR | |
|---|---|
DigiKey Part Number | 150-1N5822/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5822/TR |
Description | DIODE SCHOTTKY 40V 3A B AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5822/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, Axial | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.84.10440 | kr.8,410.44 |
| Unit Price without VAT: | kr.84.10440 |
|---|---|
| Unit Price with VAT: | kr.105.13050 |

