
1N5811US/TR | |
|---|---|
DigiKey Part Number | 150-1N5811US/TR-ND - Tape & Reel (TR) 150-1N5811US/TRCT-ND - Cut Tape (CT) 150-1N5811US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5811US/TR |
Description | DIODE STANDARD 150V 3A B SQMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | 1N5811US/TR Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package B, SQ-MELF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.55000 | kr.49.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | kr.42.11421 | kr.5,306.39 |
| Unit Price without VAT: | kr.49.55000 |
|---|---|
| Unit Price with VAT: | kr.61.93750 |

