Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1N5753B | |
|---|---|
DigiKey Part Number | 1N5753B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5753B |
Description | DIODE ZENER 51V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 511 | kr.10.28800 | kr.5,257.17 |
| Unit Price without VAT: | kr.10.28800 |
|---|---|
| Unit Price with VAT: | kr.12.86000 |





