
1N5711UR-1E3/TR | |
|---|---|
DigiKey Part Number | 150-1N5711UR-1E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5711UR-1E3/TR |
Description | DIODE SCHOTTKY 50V 33MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 33mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AA |
Current - Average Rectified (Io) 33mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.73.71520 | kr.7,371.52 |
| Unit Price without VAT: | kr.73.71520 |
|---|---|
| Unit Price with VAT: | kr.92.14400 |

