Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5552/TR | |
|---|---|
DigiKey Part Number | 1N5552/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5552/TR |
Description | DIODE STANDARD 600V 3A B AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 9 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | kr.33.50069 | kr.5,326.61 |
| Unit Price without VAT: | kr.33.50069 |
|---|---|
| Unit Price with VAT: | kr.41.87586 |


