Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5551USE3 | |
|---|---|
DigiKey Part Number | 150-1N5551USE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N5551USE3 |
Description | DIODE STANDARD 400V 3A B SQMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 9 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | kr.49.59927 | kr.6,150.31 |
| Unit Price without VAT: | kr.49.59927 |
|---|---|
| Unit Price with VAT: | kr.61.99909 |



