1N5550E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 477
Unit Price: kr.35.76000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.22588
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 211
Unit Price: kr.36.01000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.32389
Datasheet
Diode 200 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5550E3

DigiKey Part Number
150-1N5550E3-ND
Manufacturer
Manufacturer Product Number
1N5550E3
Description
DIODE STANDARD 200V 3A B AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 9 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
153kr.40.22588kr.6,154.56
Unit Price without VAT:kr.40.22588
Unit Price with VAT:kr.50.28235