1N5540B is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.16.20765
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.12.10693
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.105
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 11.996
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 11.335
Unit Price: kr.1.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.334
Unit Price: kr.14.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26.344
Unit Price: kr.3.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 340
Unit Price: kr.1.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.17930
Datasheet
Zener Diode 20 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5540B

DigiKey Part Number
1N5540B-ND
Manufacturer
Manufacturer Product Number
1N5540B
Description
DIODE ZENER 20V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
107 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
307kr.16.92779kr.5,196.83
Unit Price without VAT:kr.16.92779
Unit Price with VAT:kr.21.15974