1N5538D/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.48220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.666.71440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.667.70140
Datasheet
Zener Diode 18 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5538D/TR

DigiKey Part Number
150-1N5538D/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5538D/TR
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 nA @ 16.2 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5538DMicrochip Technology0150-1N5538D-NDkr.93.48220Parametric Equivalent
JANS1N4112D-1Microchip Technology0JANS1N4112D-1-NDkr.666.71440Parametric Equivalent
JANS1N4112D-1/TRMicrochip Technology0150-JANS1N4112D-1/TR-NDkr.667.70140Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.94.76540kr.9,476.54
Manufacturers Standard Package
Unit Price without VAT:kr.94.76540
Unit Price with VAT:kr.118.45675