
1N5535CUR-1/TR | |
|---|---|
DigiKey Part Number  | 150-1N5535CUR-1/TR-ND - Tape & Reel (TR) 150-1N5535CUR-1/TRCT-ND - Cut Tape (CT) 150-1N5535CUR-1/TRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1N5535CUR-1/TR  | 
Description  | DIODE ZENER 15V 500MW DO213AA  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 15 V 500 mW ±2% Surface Mount DO-213AA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 100 Ohms  | |
Current - Reverse Leakage @ Vr  | 10 nA @ 13.5 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-213AA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.30.08000 | kr.30.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.25.53600 | kr.2,553.60 | 
| Unit Price without VAT: | kr.30.08000 | 
|---|---|
| Unit Price with VAT: | kr.37.60000 | 

