1N5532C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.36430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.70030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.70030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.66441
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.66441
Datasheet
Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5532C

DigiKey Part Number
150-1N5532C-ND
Manufacturer
Manufacturer Product Number
1N5532C
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.63.27120kr.6,327.12
Unit Price without VAT:kr.63.27120
Unit Price with VAT:kr.79.08900