1N5531C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.17970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.00395
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.56.53145
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.57.21500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.17584
Datasheet
Zener Diode 11 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5531C

DigiKey Part Number
150-1N5531C-ND
Manufacturer
Manufacturer Product Number
1N5531C
Description
DIODE ZENER 11V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 9.9 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5531C/TRMicrochip Technology0150-1N5531C/TR-NDkr.75.17970Parametric Equivalent
1N5531DMicrochip Technology0150-1N5531D-NDkr.37.00395Parametric Equivalent
1N5531D-1Microchip Technology01N5531D-1-NDkr.56.53145Parametric Equivalent
1N5531D-1/TRMicrochip Technology0150-1N5531D-1/TR-NDkr.57.21500Parametric Equivalent
1N5531D/TRMicrochip Technology0150-1N5531D/TR-NDkr.38.17584Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.73.91050kr.7,391.05
Unit Price without VAT:kr.73.91050
Unit Price with VAT:kr.92.38813