1N5525DUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.99781
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.99781
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.36480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.307.35810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.308.33450
Datasheet
Zener Diode 6.2 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5525DUR-1/TR

DigiKey Part Number
150-1N5525DUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5525DUR-1/TR
Description
DIODE ZENER 6.2V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.30.36480kr.6,072.96
Unit Price without VAT:kr.30.36480
Unit Price with VAT:kr.37.95600