1N5523BUR-1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.33445
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.49830
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.33442
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.67.96570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.68.99450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.90.27720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.91.30600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.81.34010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.81.40440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.344.97080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.345.80670
Datasheet
Zener Diode 5.1 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5523BUR-1E3

DigiKey Part Number
150-1N5523BUR-1E3-ND
Manufacturer
Manufacturer Product Number
1N5523BUR-1E3
Description
DIODE ZENER 5.1V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
26 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
171kr.24.49830kr.4,189.21
Unit Price without VAT:kr.24.49830
Unit Price with VAT:kr.30.62288