1N5522/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.09522
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.67379
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.63829
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.27120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.36430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.70030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.66441
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.43796
Zener Diode 4.7 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5522/TR

DigiKey Part Number
150-1N5522/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5522/TR
Description
DIODE ZENER 4.7V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
477kr.11.12403kr.5,306.16
Manufacturers Standard Package
Unit Price without VAT:kr.11.12403
Unit Price with VAT:kr.13.90504