1N5520B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.17480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.20360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.20360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.12403
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.27120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.36430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.60680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.70030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.98320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.135.60930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.169.62340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.43796

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,682.02380
Datasheet
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5520B

DigiKey Part Number
1N5520B-ND
Manufacturer
Manufacturer Product Number
1N5520B
Description
DIODE ZENER 3.9V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
527kr.10.09522kr.5,320.18
Unit Price without VAT:kr.10.09522
Unit Price with VAT:kr.12.61903